Part Details for RTX035101FETP by Ralec
Overview of RTX035101FETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX035101FETP
RTX035101FETP CAD Models
RTX035101FETP Part Data Attributes
|
RTX035101FETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX035101FETP
Ralec
Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTX035101FETP
This table gives cross-reference parts and alternative options found for RTX035101FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX035101FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FZ-5101ELF | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX035101FETP vs CRT0603-FZ-5101ELF |
CRT0603-FZ-5101EAS | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | Bourns Inc | RTX035101FETP vs CRT0603-FZ-5101EAS |
RP73G1J5K1FTDF | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 5100ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RTX035101FETP vs RP73G1J5K1FTDF |
TC0350F5101T5F | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTX035101FETP vs TC0350F5101T5F |
RN731JLTDD5101F50 | Fixed Resistor, Thin Film, 0.063W, 5100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX035101FETP vs RN731JLTDD5101F50 |
9T06031A5101FBPFT | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX035101FETP vs 9T06031A5101FBPFT |
NTRH06F5101DTRF | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RTX035101FETP vs NTRH06F5101DTRF |
RN73R1JTTP5101F50 | Fixed Resistor, Metal Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX035101FETP vs RN73R1JTTP5101F50 |
RTX035101FEP2 | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX035101FETP vs RTX035101FEP2 |
WF06Q5101FTLQ | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX035101FETP vs WF06Q5101FTLQ |