Part Details for RTX034871CCP3 by Ralec
Overview of RTX034871CCP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX034871CCP3
RTX034871CCP3 CAD Models
RTX034871CCP3 Part Data Attributes
|
RTX034871CCP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034871CCP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX034871CCP3
This table gives cross-reference parts and alternative options found for RTX034871CCP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034871CCP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239070454872L | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTX034871CCP3 vs 239070454872L |
CRT0603-CX-4871EAS | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX034871CCP3 vs CRT0603-CX-4871EAS |
BLU0603P-4871-CT15 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX034871CCP3 vs BLU0603P-4871-CT15 |
BLU0603P-4871-CB15Q | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX034871CCP3 vs BLU0603P-4871-CB15Q |
AR03CBNX4871 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX034871CCP3 vs AR03CBNX4871 |
AMF06034K870.25%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RTX034871CCP3 vs AMF06034K870.25%15PPM/KNP10 |
BLU0603-4871-CB15 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX034871CCP3 vs BLU0603-4871-CB15 |
PR03CTNX4871 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX034871CCP3 vs PR03CTNX4871 |
AR03CTNX4871N | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RTX034871CCP3 vs AR03CTNX4871N |
AMF06034K870.25%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RTX034871CCP3 vs AMF06034K870.25%15PPM/KNP5 |