Part Details for RTX034750CDTP by Ralec
Overview of RTX034750CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX034750CDTP
RTX034750CDTP CAD Models
RTX034750CDTP Part Data Attributes
|
RTX034750CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034750CDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX034750CDTP
This table gives cross-reference parts and alternative options found for RTX034750CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034750CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-4750-CB25 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX034750CDTP vs BLU0603P-4750-CB25 |
BLU0603-4750-CT25W | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX034750CDTP vs BLU0603-4750-CT25W |
ERA3AEC4750V | Fixed Resistor, Metal Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RTX034750CDTP vs ERA3AEC4750V |
PRC0603TC25X475R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTX034750CDTP vs PRC0603TC25X475R+-0.25% |
WF06R4750CTL | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RTX034750CDTP vs WF06R4750CTL |
RN731JTTD4750C25 | Fixed Resistor, Thin Film, 0.063W, 475ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX034750CDTP vs RN731JTTD4750C25 |
PRC0603TTC25X475R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTX034750CDTP vs PRC0603TTC25X475R+-0.25% |
CRT0603-CY-4750EAS | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX034750CDTP vs CRT0603-CY-4750EAS |
P0603E4750CNTB | Fixed Resistor, Thin Film, 0.125W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX034750CDTP vs P0603E4750CNTB |
AT0603CRD07475RL | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX034750CDTP vs AT0603CRD07475RL |