Part Details for RTX034750BCP4 by Ralec
Overview of RTX034750BCP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX034750BCP4
RTX034750BCP4 CAD Models
RTX034750BCP4 Part Data Attributes
|
RTX034750BCP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034750BCP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX034750BCP4
This table gives cross-reference parts and alternative options found for RTX034750BCP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034750BCP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-4750-AB15 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX034750BCP4 vs BLU0603-4750-AB15 |
RTW10C0603A4750-RG70 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RTX034750BCP4 vs RTW10C0603A4750-RG70 |
AMF0603475R0.1%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RTX034750BCP4 vs AMF0603475R0.1%15PPM/KNS |
BLU0603ER-4750-BT15Q | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX034750BCP4 vs BLU0603ER-4750-BT15Q |
BLU0603-4750-BT15Q | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX034750BCP4 vs BLU0603-4750-BT15Q |
RTX034750BCP2 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RTX034750BCP4 vs RTX034750BCP2 |
BLU0603-4750-AB15W | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX034750BCP4 vs BLU0603-4750-AB15W |
BLU0603ER-4750-AB15 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX034750BCP4 vs BLU0603ER-4750-AB15 |
RTX034750BCP3 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RTX034750BCP4 vs RTX034750BCP3 |
BLU0603P-4750-BB15W | Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX034750BCP4 vs BLU0603P-4750-BB15W |