Part Details for RTX034300BDTP by Ralec
Overview of RTX034300BDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX034300BDTP
RTX034300BDTP CAD Models
RTX034300BDTP Part Data Attributes
|
RTX034300BDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034300BDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX034300BDTP
This table gives cross-reference parts and alternative options found for RTX034300BDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034300BDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325B4300T5F | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTX034300BDTP vs TC0325B4300T5F |
RP73F1J430RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 430ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RTX034300BDTP vs RP73F1J430RBTG |
WF06R4300BALQ | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX034300BDTP vs WF06R4300BALQ |
PRC0603TC25Y430R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTX034300BDTP vs PRC0603TC25Y430R+-0.05% |
RN731JLTD4300B25 | Fixed Resistor, Thin Film, 0.063W, 430ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX034300BDTP vs RN731JLTD4300B25 |
PRC0603TTC25Y430R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 430ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTX034300BDTP vs PRC0603TTC25Y430R+-0.05% |
AS0603E4300A-T5 | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RTX034300BDTP vs AS0603E4300A-T5 |
PRC0603TTC25X430R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTX034300BDTP vs PRC0603TTC25X430R+-0.1% |
NTRH06A4300CTRF | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RTX034300BDTP vs NTRH06A4300CTRF |
RT0603WRD13430R | Fixed Resistor, Thin Film, 0.1W, 430ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RTX034300BDTP vs RT0603WRD13430R |