Datasheets
RTX034221CCP4 by: Ralec

Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,

Part Details for RTX034221CCP4 by Ralec

Overview of RTX034221CCP4 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Agriculture Technology Telecommunications

Part Details for RTX034221CCP4

RTX034221CCP4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTX034221CCP4 Part Data Attributes

RTX034221CCP4 Ralec
Buy Now Datasheet
Compare Parts:
RTX034221CCP4 Ralec Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 4220 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 75 V

Alternate Parts for RTX034221CCP4

This table gives cross-reference parts and alternative options found for RTX034221CCP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034221CCP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PRC0603TTC15X4.22K+-0.25% Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc RTX034221CCP4 vs PRC0603TTC15X4.22K+-0.25%
239070454222L Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation RTX034221CCP4 vs 239070454222L
BLU0603-4221-CB15 Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RTX034221CCP4 vs BLU0603-4221-CB15
BLU0603P-4221-CT15 Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RTX034221CCP4 vs BLU0603P-4221-CT15
BLU0603ER-4221-CB15Q Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RTX034221CCP4 vs BLU0603ER-4221-CB15Q
RNCF0603CTS4K22 Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RTX034221CCP4 vs RNCF0603CTS4K22
BLU0603-4221-CB15W Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RTX034221CCP4 vs BLU0603-4221-CB15W
AMF06034K220.25%15PPM/KKP5 Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic RTX034221CCP4 vs AMF06034K220.25%15PPM/KKP5
RTX034221CCP2 Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Ralec RTX034221CCP4 vs RTX034221CCP2
AR03CTNX4221N Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Viking Tech Corp RTX034221CCP4 vs AR03CTNX4221N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX034221CCP4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX034221CCP4 by Ralec

Select Manufacturer
Which Manufacturer of RTX034221CCP4 would you like to use for your alert(s)?
  • Please alert me when RTX034221CCP4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX034221CCP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX034221CCP4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX034221CCP4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX034221CCP4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX034221CCP4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: