Part Details for RTX034121CETP by Ralec
Overview of RTX034121CETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX034121CETP
RTX034121CETP CAD Models
RTX034121CETP Part Data Attributes
|
RTX034121CETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX034121CETP
Ralec
Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX034121CETP
This table gives cross-reference parts and alternative options found for RTX034121CETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX034121CETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06Q4121CTLQ | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX034121CETP vs WF06Q4121CTLQ |
BLU0603P-4121-CB50 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX034121CETP vs BLU0603P-4121-CB50 |
239040454122L | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTX034121CETP vs 239040454122L |
PRC0603TC504.12K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX034121CETP vs PRC0603TC504.12K+/-0.25% |
TP0350C4121TCE | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX034121CETP vs TP0350C4121TCE |
RBP06CBS4121 | Fixed Resistor, Thin Film, 0.125W, 4120ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX034121CETP vs RBP06CBS4121 |
PRC0603TC50Y4.12K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX034121CETP vs PRC0603TC50Y4.12K+-0.25% |
TP0350C4121T4E | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX034121CETP vs TP0350C4121T4E |
TP0350C4121R4E | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX034121CETP vs TP0350C4121R4E |
RN73R1JTTP4121C50 | Fixed Resistor, Metal Film, 0.1W, 4120ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX034121CETP vs RN73R1JTTP4121C50 |