Part Details for RTX033902DDTP by Ralec
Overview of RTX033902DDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX033902DDTP
RTX033902DDTP CAD Models
RTX033902DDTP Part Data Attributes
|
RTX033902DDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX033902DDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX033902DDTP
This table gives cross-reference parts and alternative options found for RTX033902DDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX033902DDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTCX3902N | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RTX033902DDTP vs AR03DTCX3902N |
RT0603DRD1039KL | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX033902DDTP vs RT0603DRD1039KL |
RN731JTTD3902D25 | Fixed Resistor, Thin Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX033902DDTP vs RN731JTTD3902D25 |
AR03DBCX3902 | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX033902DDTP vs AR03DBCX3902 |
CRT0603-DY-3902ELF | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX033902DDTP vs CRT0603-DY-3902ELF |
RP73F1J39KDTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 39000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RTX033902DDTP vs RP73F1J39KDTDF |
AR03DBCX3902N | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RTX033902DDTP vs AR03DBCX3902N |
RN73H1JTTD3902D25 | Fixed Resistor, Metal Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX033902DDTP vs RN73H1JTTD3902D25 |
SF06R3902DALQ | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX033902DDTP vs SF06R3902DALQ |
PRC0603TC2539K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTX033902DDTP vs PRC0603TC2539K+/-0.5% |