RTX033831BBP3
Ralec
Description: Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,

Overview of RTX033831BBP3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX033831BBP3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX033831BBP3 by Ralec

RTX033831BBP3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
3830 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RTX033831BBP3
    Ralec
    Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
    VS

Alternate Parts for RTX033831BBP3

This table gives cross-reference parts and alternative options found for RTX033831BBP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX033831BBP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRT0603-BW-3831EAS Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RTX033831BBP3 vs CRT0603-BW-3831EAS
RT0603BRB103K83L Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTX033831BBP3 vs RT0603BRB103K83L
P0603Y3831WGTA Fixed Resistor, Thin Film, 0.125W, 3830ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTX033831BBP3 vs P0603Y3831WGTA
RN73H1JTTD3831B10 Fixed Resistor, Metal Film, 0.1W, 3830ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX033831BBP3 vs RN73H1JTTD3831B10
CAR06033.83KOHMS0.1%10PPMHP Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Riedon RTX033831BBP3 vs CAR06033.83KOHMS0.1%10PPMHP
BLU0603ER-3831-AT10W Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RTX033831BBP3 vs BLU0603ER-3831-AT10W
BLU0603-3831-AB10W Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RTX033831BBP3 vs BLU0603-3831-AB10W
RN731JTTD3831A10 Fixed Resistor, Thin Film, 0.063W, 3830ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX033831BBP3 vs RN731JTTD3831A10
PRC0603TTC10Y3.83K+-0.05% Fixed Resistor, Thin Film, 0.0625W, 3830ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc RTX033831BBP3 vs PRC0603TTC10Y3.83K+-0.05%
TP0310B3831T5E Fixed Resistor, Thin Film, 0.1W, 3830ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RTX033831BBP3 vs TP0310B3831T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX033831BBP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX033831BBP3 by Ralec

  • Please alert me when RTX033831BBP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX033831BBP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX033831BBP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX033831BBP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX033831BBP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX033831BBP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: