Part Details for RTX033481CCP4 by Ralec
Overview of RTX033481CCP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX033481CCP4
RTX033481CCP4 CAD Models
RTX033481CCP4 Part Data Attributes
|
RTX033481CCP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX033481CCP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX033481CCP4
This table gives cross-reference parts and alternative options found for RTX033481CCP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX033481CCP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3481-CB15Q | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX033481CCP4 vs BLU0603P-3481-CB15Q |
AMF06033K480.25%15PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RTX033481CCP4 vs AMF06033K480.25%15PPM/KKS |
BLU0603-3481-CT15 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX033481CCP4 vs BLU0603-3481-CT15 |
BLU0603-3481-CT15Q | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX033481CCP4 vs BLU0603-3481-CT15Q |
RNCF0603CTS3K48 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTX033481CCP4 vs RNCF0603CTS3K48 |
RTW10C0603C3481-RG70 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RTX033481CCP4 vs RTW10C0603C3481-RG70 |
RT0603CRC073K48 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RTX033481CCP4 vs RT0603CRC073K48 |
CRT0603-CX-3481ELF | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RTX033481CCP4 vs CRT0603-CX-3481ELF |
AMF06033K480.25%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RTX033481CCP4 vs AMF06033K480.25%15PPM/KKP20 |
BLU0603-3481-CB15Q | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX033481CCP4 vs BLU0603-3481-CB15Q |