Part Details for RTX033402CCP4 by Ralec
Overview of RTX033402CCP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX033402CCP4
RTX033402CCP4 CAD Models
RTX033402CCP4 Part Data Attributes
|
RTX033402CCP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX033402CCP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX033402CCP4
This table gives cross-reference parts and alternative options found for RTX033402CCP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX033402CCP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033402CCP2 | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RTX033402CCP4 vs RTX033402CCP2 |
RT0603CRC0734KL | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX033402CCP4 vs RT0603CRC0734KL |
RT0603CRC0734K | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RTX033402CCP4 vs RT0603CRC0734K |
BLU0603ER-3402-CT15Q | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX033402CCP4 vs BLU0603ER-3402-CT15Q |
BLU0603P-3402-CT15W | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX033402CCP4 vs BLU0603P-3402-CT15W |
RT0603CRC1034KL | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX033402CCP4 vs RT0603CRC1034KL |
AMF060334K0.25%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RTX033402CCP4 vs AMF060334K0.25%15PPM/KNP5 |
BLU0603P-3402-CB15 | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX033402CCP4 vs BLU0603P-3402-CB15 |
AMF060334K0.25%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RTX033402CCP4 vs AMF060334K0.25%15PPM/KNP10 |
RT0603CRC1334K | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RTX033402CCP4 vs RT0603CRC1334K |