Part Details for RTX033241CBTP by Ralec
Overview of RTX033241CBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX033241CBTP
RTX033241CBTP CAD Models
RTX033241CBTP Part Data Attributes
|
RTX033241CBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX033241CBTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX033241CBTP
This table gives cross-reference parts and alternative options found for RTX033241CBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX033241CBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF06033K240.25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RTX033241CBTP vs AMF06033K240.25%10PPM/KNP10 |
AMF06033K240.25%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RTX033241CBTP vs AMF06033K240.25%10PPM/KKP5 |
TP0310C3241RCE | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX033241CBTP vs TP0310C3241RCE |
RN73H1JGTD3241C10 | Fixed Resistor, Metal Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX033241CBTP vs RN73H1JGTD3241C10 |
BLU0603ER-3241-CT10 | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX033241CBTP vs BLU0603ER-3241-CT10 |
AMF06033K240.25%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RTX033241CBTP vs AMF06033K240.25%10PPM/KNS |
BLU0603-3241-CT10Q | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX033241CBTP vs BLU0603-3241-CT10Q |
RTX033241CBP3 | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RTX033241CBTP vs RTX033241CBP3 |
BLU0603P-3241-CB10Q | Fixed Resistor, Thin Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX033241CBTP vs BLU0603P-3241-CB10Q |
RN73R1JTTP3241C10 | Fixed Resistor, Metal Film, 0.1W, 3240ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX033241CBTP vs RN73R1JTTP3241C10 |