Part Details for RTX0330R0CEP3 by Ralec
Overview of RTX0330R0CEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0330R0CEP3
RTX0330R0CEP3 CAD Models
RTX0330R0CEP3 Part Data Attributes
|
RTX0330R0CEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0330R0CEP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX0330R0CEP3
This table gives cross-reference parts and alternative options found for RTX0330R0CEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0330R0CEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Q30R0CTLA | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX0330R0CEP3 vs SF06Q30R0CTLA |
RT0603CRE0730RL | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX0330R0CEP3 vs RT0603CRE0730RL |
RT0603CRE1330RL | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX0330R0CEP3 vs RT0603CRE1330RL |
RN731JLTDD30R0C50 | Fixed Resistor, Thin Film, 0.063W, 30ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX0330R0CEP3 vs RN731JLTDD30R0C50 |
AR03CTDX0300N | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RTX0330R0CEP3 vs AR03CTDX0300N |
NTRH06C30R0DTRF | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RTX0330R0CEP3 vs NTRH06C30R0DTRF |
RTX0330R0CEP2 | Fixed Resistor, Thin Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX0330R0CEP3 vs RTX0330R0CEP2 |
RN731JLTD30R0C50 | Fixed Resistor, Thin Film, 0.063W, 30ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX0330R0CEP3 vs RN731JLTD30R0C50 |
RN73H1JTTD30R0C50 | Fixed Resistor, Metal Film, 0.1W, 30ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX0330R0CEP3 vs RN73H1JTTD30R0C50 |
WF06Q30R0CTL | Fixed Resistor, Thin Film, 0.1W, 30ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RTX0330R0CEP3 vs WF06Q30R0CTL |