Part Details for RTX033092CCP3 by Ralec
Overview of RTX033092CCP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX033092CCP3
RTX033092CCP3 CAD Models
RTX033092CCP3 Part Data Attributes
|
RTX033092CCP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX033092CCP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX033092CCP3
This table gives cross-reference parts and alternative options found for RTX033092CCP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX033092CCP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-3092-CB15Q | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX033092CCP3 vs BLU0603ER-3092-CB15Q |
PRC0603TTC15X30.9K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RTX033092CCP3 vs PRC0603TTC15X30.9K+-0.25% |
BLU0603-3092-CB15 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX033092CCP3 vs BLU0603-3092-CB15 |
BLU0603ER-3092-CB15W | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX033092CCP3 vs BLU0603ER-3092-CB15W |
AR03CBNX3092 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX033092CCP3 vs AR03CBNX3092 |
CRT0603-CX-3092EAS | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX033092CCP3 vs CRT0603-CX-3092EAS |
PRC0603TC15X30.9K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RTX033092CCP3 vs PRC0603TC15X30.9K+-0.25% |
BLU0603ER-3092-CT15Q | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX033092CCP3 vs BLU0603ER-3092-CT15Q |
WF06F3092CALQ | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX033092CCP3 vs WF06F3092CALQ |
AR03CTNX3092N | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RTX033092CCP3 vs AR03CTNX3092N |