RTX033003DDTP
Ralec
Description: Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,

Overview of RTX033003DDTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX033003DDTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX033003DDTP by Ralec

RTX033003DDTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
300000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RTX033003DDTP
    Ralec
    Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for RTX033003DDTP

This table gives cross-reference parts and alternative options found for RTX033003DDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX033003DDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF06R3003DTLA Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RTX033003DDTP vs SF06R3003DTLA
SF06R3003DTLQ Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RTX033003DDTP vs SF06R3003DTLQ
NTRH06D3003CTRF Fixed Resistor, Thin Film, 0.1W, 300000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RTX033003DDTP vs NTRH06D3003CTRF
SF06R3003DALQ Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RTX033003DDTP vs SF06R3003DALQ
9T06031A3003DAPFT Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RTX033003DDTP vs 9T06031A3003DAPFT
CRT0603-DY-3003ELF Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RTX033003DDTP vs CRT0603-DY-3003ELF
AR03DTCX3003N Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp RTX033003DDTP vs AR03DTCX3003N
AT0603DRD07300KL Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RTX033003DDTP vs AT0603DRD07300KL
WF06R3003DTL Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation RTX033003DDTP vs WF06R3003DTL
RN731JTTD3003D25 Fixed Resistor, Thin Film, 0.063W, 300000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTX033003DDTP vs RN731JTTD3003D25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX033003DDTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX033003DDTP by Ralec

Select Manufacturer
Which Manufacturer of RTX033003DDTP would you like to use for your alert(s)?
  • Please alert me when RTX033003DDTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX033003DDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX033003DDTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX033003DDTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX033003DDTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX033003DDTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: