There are no models available for this part yet.
Overview of RTX032942CBP3 by Ralec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Agriculture Technology
Telecommunications
CAD Models for RTX032942CBP3 by Ralec
Part Data Attributes for RTX032942CBP3 by Ralec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALEC ELECTRONIC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
29400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for RTX032942CBP3
This table gives cross-reference parts and alternative options found for RTX032942CBP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032942CBP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W2942CALQ | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX032942CBP3 vs WF06W2942CALQ |
RN73H1JGTD2942C10 | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX032942CBP3 vs RN73H1JGTD2942C10 |
SF06W2942CTL | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX032942CBP3 vs SF06W2942CTL |
PRC0603TTC10Y29.4K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RTX032942CBP3 vs PRC0603TTC10Y29.4K+-0.25% |
BLU0603P-2942-CT10W | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX032942CBP3 vs BLU0603P-2942-CT10W |
RN731JTTDD2942C10 | Fixed Resistor, Thin Film, 0.063W, 29400ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX032942CBP3 vs RN731JTTDD2942C10 |
CMP060329K40.25%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RTX032942CBP3 vs CMP060329K40.25%10PPM/KKP20 |
ERA3ARC2942V | Fixed Resistor, Metal Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RTX032942CBP3 vs ERA3ARC2942V |
AMF060329K40.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RTX032942CBP3 vs AMF060329K40.25%10PPM/KNP5 |
RT0603CRB1329K4L | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX032942CBP3 vs RT0603CRB1329K4L |