Part Details for RTX032940CDTP by Ralec
Overview of RTX032940CDTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX032940CDTP
RTX032940CDTP CAD Models
RTX032940CDTP Part Data Attributes
|
RTX032940CDTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032940CDTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX032940CDTP
This table gives cross-reference parts and alternative options found for RTX032940CDTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032940CDTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX032940CDP4 | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RTX032940CDTP vs RTX032940CDP4 |
BLU0603ER-2940-CB25 | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX032940CDTP vs BLU0603ER-2940-CB25 |
TP0325C2940T5E | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX032940CDTP vs TP0325C2940T5E |
P0603E2940CBPE | Fixed Resistor, Thin Film, 0.125W, 294ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX032940CDTP vs P0603E2940CBPE |
TP0325C2940TCE | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX032940CDTP vs TP0325C2940TCE |
BLU0603-2940-CT25W | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX032940CDTP vs BLU0603-2940-CT25W |
SF06R2940CTLA | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX032940CDTP vs SF06R2940CTLA |
SF06R2940CTLQ | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX032940CDTP vs SF06R2940CTLQ |
BLU0603ER-2940-CT25W | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX032940CDTP vs BLU0603ER-2940-CT25W |
TP0325C2940R4E | Fixed Resistor, Thin Film, 0.1W, 294ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX032940CDTP vs TP0325C2940R4E |