Part Details for RTX0328R0DEP4 by Ralec
Overview of RTX0328R0DEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0328R0DEP4
RTX0328R0DEP4 CAD Models
RTX0328R0DEP4 Part Data Attributes
|
RTX0328R0DEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0328R0DEP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX0328R0DEP4
This table gives cross-reference parts and alternative options found for RTX0328R0DEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0328R0DEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Q28R0DTLA | Fixed Resistor, Thin Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX0328R0DEP4 vs SF06Q28R0DTLA |
BLU0603P-28R0-DB50W | Fixed Resistor, Thin Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX0328R0DEP4 vs BLU0603P-28R0-DB50W |
WF06Q28R0DTLQ | Fixed Resistor, Thin Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX0328R0DEP4 vs WF06Q28R0DTLQ |
BLU0603P-28R0-DB50Q | Fixed Resistor, Thin Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX0328R0DEP4 vs BLU0603P-28R0-DB50Q |
BLU0603A-28R0-DB50 | Fixed Resistor, Thin Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX0328R0DEP4 vs BLU0603A-28R0-DB50 |
P0603H28R0DN | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 50 ppm, 28 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | RTX0328R0DEP4 vs P0603H28R0DN |
RT0603DRE0728RL | Fixed Resistor, Thin Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX0328R0DEP4 vs RT0603DRE0728RL |
BLU0603-28R0-DT50Q | Fixed Resistor, Thin Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX0328R0DEP4 vs BLU0603-28R0-DT50Q |
BLU0603-28R0-DB50W | Fixed Resistor, Thin Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX0328R0DEP4 vs BLU0603-28R0-DB50W |
BLU0603-28R0-DB50Q | Fixed Resistor, Thin Film, 0.1W, 28ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX0328R0DEP4 vs BLU0603-28R0-DB50Q |