Part Details for RTX032703FEP4 by Ralec
Overview of RTX032703FEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX032703FEP4
RTX032703FEP4 CAD Models
RTX032703FEP4 Part Data Attributes
|
RTX032703FEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032703FEP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 270000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTX032703FEP4
This table gives cross-reference parts and alternative options found for RTX032703FEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032703FEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603Q2703F-T5 | Fixed Resistor, Thin Film, 0.1W, 270000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RTX032703FEP4 vs AS0603Q2703F-T5 |
NTRH06F2703DTRF | Fixed Resistor, Thin Film, 0.1W, 270000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RTX032703FEP4 vs NTRH06F2703DTRF |
RN73H1JGTD2703F50 | Fixed Resistor, Metal Film, 0.1W, 270000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX032703FEP4 vs RN73H1JGTD2703F50 |
CRT0603-FZ-2703EST | Fixed Resistor, Thin Film, 0.1W, 270000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX032703FEP4 vs CRT0603-FZ-2703EST |
RP73G1J270KFTDG | Fixed Resistor, Thin Film, 0.1W, 270000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX032703FEP4 vs RP73G1J270KFTDG |
RTX032703FEP3 | Fixed Resistor, Thin Film, 0.1W, 270000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RTX032703FEP4 vs RTX032703FEP3 |
RN73R1JTTP2703F50 | Fixed Resistor, Metal Film, 0.1W, 270000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX032703FEP4 vs RN73R1JTTP2703F50 |