Part Details for RTX032550CBTP by Ralec
Overview of RTX032550CBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX032550CBTP
RTX032550CBTP CAD Models
RTX032550CBTP Part Data Attributes
|
RTX032550CBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032550CBTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX032550CBTP
This table gives cross-reference parts and alternative options found for RTX032550CBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032550CBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-2550-CT10Q | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX032550CBTP vs BLU0603-2550-CT10Q |
RN731JTTDD2550C10 | Fixed Resistor, Thin Film, 0.063W, 255ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX032550CBTP vs RN731JTTDD2550C10 |
RN73R1JTTP2550C10 | Fixed Resistor, Metal Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX032550CBTP vs RN73R1JTTP2550C10 |
TP0310C2550R4E | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX032550CBTP vs TP0310C2550R4E |
P0603Y2550CGPA | Fixed Resistor, Thin Film, 0.125W, 255ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX032550CBTP vs P0603Y2550CGPA |
TP0310C2550T4E | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX032550CBTP vs TP0310C2550T4E |
TP0310C2550R5E | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX032550CBTP vs TP0310C2550R5E |
CRT0603-CW-2550EAS | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX032550CBTP vs CRT0603-CW-2550EAS |
AMF0603255R0.25%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RTX032550CBTP vs AMF0603255R0.25%10PPM/KNS |
CAR0603255OHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RTX032550CBTP vs CAR0603255OHMS0.25%10PPMHP |