Part Details for RTX032101DDP4 by Ralec
Overview of RTX032101DDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX032101DDP4
RTX032101DDP4 CAD Models
RTX032101DDP4 Part Data Attributes
|
RTX032101DDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032101DDP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 2.109104 | |
Category CO2 Kg | 4.54 | |
CO2 | 9.57533216 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7, 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.10 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX032101DDP4
This table gives cross-reference parts and alternative options found for RTX032101DDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032101DDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R2101DALQ | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX032101DDP4 vs SF06R2101DALQ |
BLU0603-2101-DT25Q | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX032101DDP4 vs BLU0603-2101-DT25Q |
TP0325D2101T5E | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX032101DDP4 vs TP0325D2101T5E |
RTX032101DDP2 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RTX032101DDP4 vs RTX032101DDP2 |
SF06R2101DTLA | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX032101DDP4 vs SF06R2101DTLA |
BLU0603P-2101-DT25 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX032101DDP4 vs BLU0603P-2101-DT25 |
TP0325D2101RCE | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX032101DDP4 vs TP0325D2101RCE |
AMF06032K10.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RTX032101DDP4 vs AMF06032K10.5%25PPM/KNS |
BLU0603M-2101-DT25 | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX032101DDP4 vs BLU0603M-2101-DT25 |
BLU0603P-2101-DT25Q | Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX032101DDP4 vs BLU0603P-2101-DT25Q |