RTX032101CCP3
Ralec
Description: Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,

Overview of RTX032101CCP3 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX032101CCP3 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX032101CCP3 by Ralec

RTX032101CCP3
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
2100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. RTX032101CCP3
    Ralec
    Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
    VS

Alternate Parts for RTX032101CCP3

This table gives cross-reference parts and alternative options found for RTX032101CCP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032101CCP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERA3APC2101V Fixed Resistor, Metal Film, 0.1W, 2100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RTX032101CCP3 vs ERA3APC2101V
PRC0603TC15Y2.1K+-0.25% Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc RTX032101CCP3 vs PRC0603TC15Y2.1K+-0.25%
AMF06032K10.25%15PPM/KKP20 Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic RTX032101CCP3 vs AMF06032K10.25%15PPM/KKP20
BLU0603ER-2101-CB15Q Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RTX032101CCP3 vs BLU0603ER-2101-CB15Q
RT0603CRC132K1L Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RTX032101CCP3 vs RT0603CRC132K1L
PR03CTNX2101 Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RTX032101CCP3 vs PR03CTNX2101
PRC0603TTC15Y2.1K+-0.25% Fixed Resistor, Thin Film, 0.0625W, 2100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc RTX032101CCP3 vs PRC0603TTC15Y2.1K+-0.25%
BLU0603ER-2101-CB15W Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RTX032101CCP3 vs BLU0603ER-2101-CB15W
RTW10C0603C2101-RG70 Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RTX032101CCP3 vs RTW10C0603C2101-RG70
RT0603CRC102K1L Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTX032101CCP3 vs RT0603CRC102K1L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX032101CCP3 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX032101CCP3 by Ralec

Select Manufacturer
Which Manufacturer of RTX032101CCP3 would you like to use for your alert(s)?
  • Please alert me when RTX032101CCP3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX032101CCP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX032101CCP3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX032101CCP3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX032101CCP3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX032101CCP3 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: