Part Details for RTX032052BBP4 by Ralec
Overview of RTX032052BBP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX032052BBP4
RTX032052BBP4 CAD Models
RTX032052BBP4 Part Data Attributes
|
RTX032052BBP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX032052BBP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX032052BBP4
This table gives cross-reference parts and alternative options found for RTX032052BBP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX032052BBP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX032052BBTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RTX032052BBP4 vs RTX032052BBTP |
CMP060320K50.1%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RTX032052BBP4 vs CMP060320K50.1%10PPM/KKS |
CRT0603-BW-2052EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTX032052BBP4 vs CRT0603-BW-2052EAS |
RN731JLTDD2052B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTX032052BBP4 vs RN731JLTDD2052B10 |
RN73H1JTTD2052A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 20500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTX032052BBP4 vs RN73H1JTTD2052A10 |
WF06W2052ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTX032052BBP4 vs WF06W2052ATLQ |
RN731JLTDD2052A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 20500ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RTX032052BBP4 vs RN731JLTDD2052A10 |
P0603Y2052BN | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 20500 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | RTX032052BBP4 vs P0603Y2052BN |
NTRH06A2052BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | RTX032052BBP4 vs NTRH06A2052BTRF |
239084442053L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RTX032052BBP4 vs 239084442053L |