Part Details for RTX031963FETP by Ralec
Overview of RTX031963FETP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX031963FETP
RTX031963FETP CAD Models
RTX031963FETP Part Data Attributes
|
RTX031963FETP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031963FETP
Ralec
Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RTX031963FETP
This table gives cross-reference parts and alternative options found for RTX031963FETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031963FETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1963-FT50W | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031963FETP vs BLU0603-1963-FT50W |
BLU0603ER-1963-FT50 | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031963FETP vs BLU0603ER-1963-FT50 |
RP73G1J196KFTDF | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 196000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RTX031963FETP vs RP73G1J196KFTDF |
AR03FTDX1963 | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX031963FETP vs AR03FTDX1963 |
CRT0603-FZ-1963EAS | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX031963FETP vs CRT0603-FZ-1963EAS |
AS0603Q1963F-T5 | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RTX031963FETP vs AS0603Q1963F-T5 |
ARG03FTD1963 | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX031963FETP vs ARG03FTD1963 |
BLU0603A-1963-FT50W | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031963FETP vs BLU0603A-1963-FT50W |
BLU0603ER-1963-FT50Q | Fixed Resistor, Thin Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031963FETP vs BLU0603ER-1963-FT50Q |
RBS06FTS1963 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 196000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RTX031963FETP vs RBS06FTS1963 |