Part Details for RTX031871DEP4 by Ralec
Overview of RTX031871DEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX031871DEP4
RTX031871DEP4 CAD Models
RTX031871DEP4 Part Data Attributes
|
RTX031871DEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031871DEP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX031871DEP4
This table gives cross-reference parts and alternative options found for RTX031871DEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031871DEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRE101K87L | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX031871DEP4 vs RT0603DRE101K87L |
BLU0603A-1871-DT50 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031871DEP4 vs BLU0603A-1871-DT50 |
RTW10E0603D1871-RG70 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RTX031871DEP4 vs RTW10E0603D1871-RG70 |
WF06Q1871DTLQ | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX031871DEP4 vs WF06Q1871DTLQ |
RN731JTTDD1871D50 | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX031871DEP4 vs RN731JTTDD1871D50 |
CAR06031.87KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RTX031871DEP4 vs CAR06031.87KOHMS0.5%50PPMHP |
RP73G1J1K87DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 1870ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RTX031871DEP4 vs RP73G1J1K87DTDF |
PRC0603TC50X1.87K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX031871DEP4 vs PRC0603TC50X1.87K+-0.5% |
AMF06031K870.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RTX031871DEP4 vs AMF06031K870.5%50PPM/KNP20 |
RNCH0603DKC1K87 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTX031871DEP4 vs RNCH0603DKC1K87 |