Part Details for RTX031602DEP3 by Ralec
Overview of RTX031602DEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX031602DEP3
RTX031602DEP3 CAD Models
RTX031602DEP3 Part Data Attributes
|
RTX031602DEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031602DEP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX031602DEP3
This table gives cross-reference parts and alternative options found for RTX031602DEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031602DEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1602-DB50W | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031602DEP3 vs BLU0603ER-1602-DB50W |
CRT0603-DZ-1602EAS | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX031602DEP3 vs CRT0603-DZ-1602EAS |
BLU0603M-1602-DT50Q | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031602DEP3 vs BLU0603M-1602-DT50Q |
AMF060316K0.5%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RTX031602DEP3 vs AMF060316K0.5%50PPM/KKP5 |
RT0603DRE1316KL | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX031602DEP3 vs RT0603DRE1316KL |
RN73H1JTTD1602D50 | Fixed Resistor, Metal Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX031602DEP3 vs RN73H1JTTD1602D50 |
AT0603DRE0716KL | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX031602DEP3 vs AT0603DRE0716KL |
AMF060316K0.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RTX031602DEP3 vs AMF060316K0.5%50PPM/KNP20 |
PRC0603TTC5016K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX031602DEP3 vs PRC0603TTC5016K+/-0.5% |
RBP06DTS1602 | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTX031602DEP3 vs RBP06DTS1602 |