Part Details for RTX031542BDP4 by Ralec
Overview of RTX031542BDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX031542BDP4
RTX031542BDP4 CAD Models
RTX031542BDP4 Part Data Attributes
|
RTX031542BDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031542BDP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX031542BDP4
This table gives cross-reference parts and alternative options found for RTX031542BDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031542BDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP1542A25 | Fixed Resistor, Metal Film, 0.1W, 15400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX031542BDP4 vs RN73R1JTTP1542A25 |
BLU0603-1542-BT25W | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RTX031542BDP4 vs BLU0603-1542-BT25W |
SF06R1542BALQ | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX031542BDP4 vs SF06R1542BALQ |
BLU0603P-1542-AB25W | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX031542BDP4 vs BLU0603P-1542-AB25W |
WF06R1542AALQ | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX031542BDP4 vs WF06R1542AALQ |
WF06R1542ATLQ | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX031542BDP4 vs WF06R1542ATLQ |
P0603E1542BNT100 | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX031542BDP4 vs P0603E1542BNT100 |
BLU0603ER-1542-AT25Q | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX031542BDP4 vs BLU0603ER-1542-AT25Q |
P0603E1542BBT100 | Fixed Resistor, Thin Film, 0.125W, 15400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX031542BDP4 vs P0603E1542BBT100 |
239064431543L | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RTX031542BDP4 vs 239064431543L |