Part Details for RTX0314R7BCP4 by Ralec
Overview of RTX0314R7BCP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0314R7BCP4
RTX0314R7BCP4 CAD Models
RTX0314R7BCP4 Part Data Attributes
|
RTX0314R7BCP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0314R7BCP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX0314R7BCP4
This table gives cross-reference parts and alternative options found for RTX0314R7BCP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0314R7BCP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-14R7-BT15Q | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX0314R7BCP4 vs BLU0603ER-14R7-BT15Q |
RP73D1J14R7ATD | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX0314R7BCP4 vs RP73D1J14R7ATD |
BLU0603ER-14R7-BT15 | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX0314R7BCP4 vs BLU0603ER-14R7-BT15 |
WF06F14R7BTLQ | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX0314R7BCP4 vs WF06F14R7BTLQ |
RP73D1J14R7ATG | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX0314R7BCP4 vs RP73D1J14R7ATG |
BLU0603P-14R7-BT15Q | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX0314R7BCP4 vs BLU0603P-14R7-BT15Q |
CAR060314.7OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RTX0314R7BCP4 vs CAR060314.7OHMS0.05%15PPMHP |
BLU0603-14R7-BT15Q | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX0314R7BCP4 vs BLU0603-14R7-BT15Q |
239074441479L | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTX0314R7BCP4 vs 239074441479L |
BLU0603-14R7-BB15Q | Fixed Resistor, Thin Film, 0.1W, 14.7ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX0314R7BCP4 vs BLU0603-14R7-BB15Q |