Part Details for RTX031371BDP2 by Ralec
Overview of RTX031371BDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX031371BDP2
RTX031371BDP2 CAD Models
RTX031371BDP2 Part Data Attributes
|
RTX031371BDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031371BDP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX031371BDP2
This table gives cross-reference parts and alternative options found for RTX031371BDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031371BDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1371-AB25W | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX031371BDP2 vs BLU0603-1371-AB25W |
RT0603BRD071K37L | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX031371BDP2 vs RT0603BRD071K37L |
RP73F1J1K37BTDG | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX031371BDP2 vs RP73F1J1K37BTDG |
RN731JTTD1371A25 | Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX031371BDP2 vs RN731JTTD1371A25 |
239060431372L | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX031371BDP2 vs 239060431372L |
9T06031A1371BAPFT | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX031371BDP2 vs 9T06031A1371BAPFT |
RP73F1J1K37BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1370ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RTX031371BDP2 vs RP73F1J1K37BTD |
WF06R1371BTLQ | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX031371BDP2 vs WF06R1371BTLQ |
BLU0603-1371-AT25Q | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX031371BDP2 vs BLU0603-1371-AT25Q |
BLU0603ER-1371-BB25 | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX031371BDP2 vs BLU0603ER-1371-BB25 |