Part Details for RTX031302CBP2 by Ralec
Overview of RTX031302CBP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX031302CBP2
RTX031302CBP2 CAD Models
RTX031302CBP2 Part Data Attributes
|
RTX031302CBP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031302CBP2
Ralec
Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX031302CBP2
This table gives cross-reference parts and alternative options found for RTX031302CBP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031302CBP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF060313K0.25%10PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RTX031302CBP2 vs AMF060313K0.25%10PPM/KKS |
BLU0603P-1302-CT10W | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX031302CBP2 vs BLU0603P-1302-CT10W |
ERA3ARC1302V | Fixed Resistor, Metal Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RTX031302CBP2 vs ERA3ARC1302V |
CRT0603-CW-1302EAS | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX031302CBP2 vs CRT0603-CW-1302EAS |
BLU0603-1302-CB10W | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX031302CBP2 vs BLU0603-1302-CB10W |
BLU0603P-1302-CB10 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX031302CBP2 vs BLU0603P-1302-CB10 |
RT0603CRB0713K | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RTX031302CBP2 vs RT0603CRB0713K |
PRC0603TC10X13K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RTX031302CBP2 vs PRC0603TC10X13K+-0.25% |
BLU0603ER-1302-CB10W | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX031302CBP2 vs BLU0603ER-1302-CB10W |
BLU0603-1302-CT10 | Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX031302CBP2 vs BLU0603-1302-CT10 |