Part Details for RTX031301CCP3 by Ralec
Overview of RTX031301CCP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX031301CCP3
RTX031301CCP3 CAD Models
RTX031301CCP3 Part Data Attributes
|
RTX031301CCP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031301CCP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX031301CCP3
This table gives cross-reference parts and alternative options found for RTX031301CCP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031301CCP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TTC15X1.3K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | RTX031301CCP3 vs PRC0603TTC15X1.3K+-0.25% |
ERA3APC132V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX031301CCP3 vs ERA3APC132V |
RNCH0603CKS1K30 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX031301CCP3 vs RNCH0603CKS1K30 |
RT0603CRC131K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX031301CCP3 vs RT0603CRC131K3L |
BLU0603-1301-CT15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RTX031301CCP3 vs BLU0603-1301-CT15 |
BLU0603ER-1301-CT15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RTX031301CCP3 vs BLU0603ER-1301-CT15W |
AR03CTNX1301 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX031301CCP3 vs AR03CTNX1301 |
AMF06031K30.25%15PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RTX031301CCP3 vs AMF06031K30.25%15PPM/KNS |
WF06F1301CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RTX031301CCP3 vs WF06F1301CALQ |
BLU0603-1301-CT15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RTX031301CCP3 vs BLU0603-1301-CT15W |