Part Details for RTX031301CBP4 by Ralec
Overview of RTX031301CBP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX031301CBP4
RTX031301CBP4 CAD Models
RTX031301CBP4 Part Data Attributes
|
RTX031301CBP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031301CBP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX031301CBP4
This table gives cross-reference parts and alternative options found for RTX031301CBP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031301CBP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10B0603C1301-RG70 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RTX031301CBP4 vs RTW10B0603C1301-RG70 |
TP0310C1301R5E | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX031301CBP4 vs TP0310C1301R5E |
BLU0603-1301-CB10 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX031301CBP4 vs BLU0603-1301-CB10 |
BLU0603ER-1301-CB10 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RTX031301CBP4 vs BLU0603ER-1301-CB10 |
CRT0603-CW-1301EAS | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RTX031301CBP4 vs CRT0603-CW-1301EAS |
RTX031301CBP3 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RTX031301CBP4 vs RTX031301CBP3 |
239080451302L | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RTX031301CBP4 vs 239080451302L |
TP0310C1301T5E | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX031301CBP4 vs TP0310C1301T5E |
NTRH06C1301BTRF | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RTX031301CBP4 vs NTRH06C1301BTRF |
RNCF0603CTT1K30 | Fixed Resistor, Thin Film, 0.1W, 1300ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RTX031301CBP4 vs RNCF0603CTT1K30 |