Part Details for RTX031300DDP3 by Ralec
Overview of RTX031300DDP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX031300DDP3
RTX031300DDP3 CAD Models
RTX031300DDP3 Part Data Attributes
|
RTX031300DDP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031300DDP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTX031300DDP3
This table gives cross-reference parts and alternative options found for RTX031300DDP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031300DDP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERA3AED1300V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RTX031300DDP3 vs ERA3AED1300V |
AMF0603130R0.5%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RTX031300DDP3 vs AMF0603130R0.5%25PPM/KNP10 |
BLU0603M-1300-DB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RTX031300DDP3 vs BLU0603M-1300-DB25W |
AMF0603130R0.5%25PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RTX031300DDP3 vs AMF0603130R0.5%25PPM/KKS |
CRT0603-DY-1300EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RTX031300DDP3 vs CRT0603-DY-1300EAS |
RP73F1J130RDTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 130ohm, SURFACE MOUNT, 0603, CHIP | RTX031300DDP3 vs RP73F1J130RDTG |
BLU0603P-1300-DB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RTX031300DDP3 vs BLU0603P-1300-DB25W |
BLU0603P-1300-DB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RTX031300DDP3 vs BLU0603P-1300-DB25 |
BLU0603ER-1300-DB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RTX031300DDP3 vs BLU0603ER-1300-DB25Q |
RBP06DTP1300 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 130ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RTX031300DDP3 vs RBP06DTP1300 |