Part Details for RTX0311R3BCTP by Ralec
Overview of RTX0311R3BCTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0311R3BCTP
RTX0311R3BCTP CAD Models
RTX0311R3BCTP Part Data Attributes
|
RTX0311R3BCTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0311R3BCTP
Ralec
Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX0311R3BCTP
This table gives cross-reference parts and alternative options found for RTX0311R3BCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0311R3BCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-11R3-BB15 | Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX0311R3BCTP vs BLU0603-11R3-BB15 |
CAR060311.3OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RTX0311R3BCTP vs CAR060311.3OHMS0.05%15PPMHP |
BLU0603P-11R3-BB15 | Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX0311R3BCTP vs BLU0603P-11R3-BB15 |
RT0603WRC1011R3L | Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX0311R3BCTP vs RT0603WRC1011R3L |
239074441139L | Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RTX0311R3BCTP vs 239074441139L |
WF06F11R3BALQ | Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX0311R3BCTP vs WF06F11R3BALQ |
WF06F11R3ATLQ | Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTX0311R3BCTP vs WF06F11R3ATLQ |
RTX0311R3BCP3 | Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RTX0311R3BCTP vs RTX0311R3BCP3 |
RTX0311R3BCP4 | Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RTX0311R3BCTP vs RTX0311R3BCP4 |
BLU0603P-11R3-BT15Q | Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RTX0311R3BCTP vs BLU0603P-11R3-BT15Q |