Part Details for RTX031103BEP4 by Ralec
Overview of RTX031103BEP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX031103BEP4
RTX031103BEP4 CAD Models
RTX031103BEP4 Part Data Attributes
|
RTX031103BEP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031103BEP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RTX031103BEP4
This table gives cross-reference parts and alternative options found for RTX031103BEP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031103BEP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-1103-BB50 | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031103BEP4 vs BLU0603A-1103-BB50 |
BLU0603-1103-AB50Q | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031103BEP4 vs BLU0603-1103-AB50Q |
PRC0603TTC50Y110K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX031103BEP4 vs PRC0603TTC50Y110K+-0.1% |
PRC0603TTC50110K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX031103BEP4 vs PRC0603TTC50110K+/-0.05% |
PRC0603TTC50110K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX031103BEP4 vs PRC0603TTC50110K+/-0.1% |
PRC0603TC50X110K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX031103BEP4 vs PRC0603TC50X110K+-0.05% |
RP73G1J110KBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 110000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RTX031103BEP4 vs RP73G1J110KBTG |
RP73G1J110KBTDG | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RTX031103BEP4 vs RP73G1J110KBTDG |
PRC0603TC50Y110K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RTX031103BEP4 vs PRC0603TC50Y110K+-0.1% |
RT0603BRE07110KL | Fixed Resistor, Thin Film, 0.1W, 110000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX031103BEP4 vs RT0603BRE07110KL |