Part Details for RTX031052CEP3 by Ralec
Overview of RTX031052CEP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX031052CEP3
RTX031052CEP3 CAD Models
RTX031052CEP3 Part Data Attributes
|
RTX031052CEP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX031052CEP3
Ralec
Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX031052CEP3
This table gives cross-reference parts and alternative options found for RTX031052CEP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX031052CEP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-CZ-1052ELF | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RTX031052CEP3 vs CRT0603-CZ-1052ELF |
TP0350C1052R5E | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RTX031052CEP3 vs TP0350C1052R5E |
RBS06CTS1052 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RTX031052CEP3 vs RBS06CTS1052 |
BLU0603P-1052-CT50W | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RTX031052CEP3 vs BLU0603P-1052-CT50W |
AR03CBDX1052 | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX031052CEP3 vs AR03CBDX1052 |
CAR060310.5KOHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RTX031052CEP3 vs CAR060310.5KOHMS0.25%50PPMHP |
RN731JLTD1052C50 | Fixed Resistor, Thin Film, 0.063W, 10500ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX031052CEP3 vs RN731JLTD1052C50 |
P0603H1052CNTA | Fixed Resistor, Thin Film, 0.125W, 10500ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX031052CEP3 vs P0603H1052CNTA |
AMF060310K50.25%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RTX031052CEP3 vs AMF060310K50.25%50PPM/KNS |
239044451053L | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RTX031052CEP3 vs 239044451053L |