RTX0293R1DDH4
Ralec
Description: Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,

Overview of RTX0293R1DDH4 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX0293R1DDH4 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX0293R1DDH4 by Ralec

RTX0293R1DDH4
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
93.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RTX0293R1DDH4
    Ralec
    Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
    VS

Alternate Parts for RTX0293R1DDH4

This table gives cross-reference parts and alternative options found for RTX0293R1DDH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0293R1DDH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0402TTC2593.1R+/-0.5% Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc RTX0293R1DDH4 vs PRC0402TTC2593.1R+/-0.5%
SF04R93R1DTL Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTX0293R1DDH4 vs SF04R93R1DTL
CRT0402-DY-93R1GST Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc RTX0293R1DDH4 vs CRT0402-DY-93R1GST
AT0402DRD0793R1L Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX0293R1DDH4 vs AT0402DRD0793R1L
RTAN0402DTE93R1 Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTX0293R1DDH4 vs RTAN0402DTE93R1
NTR04D93R1CTR1KF Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, NIC Components Corp RTX0293R1DDH4 vs NTR04D93R1CTR1KF
AS0402E93R1D-T10 Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RTX0293R1DDH4 vs AS0402E93R1D-T10
MF04R93R1DTL Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTX0293R1DDH4 vs MF04R93R1DTL
RP73PF1E93R1DTG Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RTX0293R1DDH4 vs RP73PF1E93R1DTG
AR02DBC93R1N Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Viking Tech Corp RTX0293R1DDH4 vs AR02DBC93R1N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX0293R1DDH4 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX0293R1DDH4 by Ralec

  • Please alert me when RTX0293R1DDH4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX0293R1DDH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX0293R1DDH4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX0293R1DDH4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX0293R1DDH4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX0293R1DDH4 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: