Part Details for RTX026981DEH4 by Ralec
Overview of RTX026981DEH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX026981DEH4
RTX026981DEH4 CAD Models
RTX026981DEH4 Part Data Attributes
|
RTX026981DEH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX026981DEH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTX026981DEH4
This table gives cross-reference parts and alternative options found for RTX026981DEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX026981DEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402DKC6K98 | Fixed Resistor, Thin Film, 0.063W, 6980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX026981DEH4 vs RTAN0402DKC6K98 |
NTR04D6981DTRF | Fixed Resistor, Thin Film, 0.063W, 6980ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX026981DEH4 vs NTR04D6981DTRF |
AF0402AQ6981D-T10 | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX026981DEH4 vs AF0402AQ6981D-T10 |
RTAN0402DTC6K98 | Fixed Resistor, Thin Film, 0.063W, 6980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX026981DEH4 vs RTAN0402DTC6K98 |
AMF04026K980.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 6980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX026981DEH4 vs AMF04026K980.5%50PPM/KNP10 |
AR02DTD6981N | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RTX026981DEH4 vs AR02DTD6981N |
RTX026981DETH | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX026981DEH4 vs RTX026981DETH |
AT0402DRE076K98L | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX026981DEH4 vs AT0402DRE076K98L |
239040766982L | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX026981DEH4 vs 239040766982L |
RT0402DRE106K98L | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX026981DEH4 vs RT0402DRE106K98L |