RTX026981BBH2
Ralec
Description: Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402,

Overview of RTX026981BBH2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Agriculture Technology Telecommunications

CAD Models for RTX026981BBH2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTX026981BBH2 by Ralec

RTX026981BBH2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
6980 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RTX026981BBH2
    Ralec
    Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402,
    VS

Alternate Parts for RTX026981BBH2

This table gives cross-reference parts and alternative options found for RTX026981BBH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX026981BBH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02ATBX6981 Fixed Resistor, Thin Film, 0.1W, 6980ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTX026981BBH2 vs AR02ATBX6981
RT0402BRB106K98L Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTX026981BBH2 vs RT0402BRB106K98L
NTR04A6981BTRF Fixed Resistor, Thin Film, 0.063W, 6980ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RTX026981BBH2 vs NTR04A6981BTRF
239080746982L Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX026981BBH2 vs 239080746982L
WF04W6981AALQ Fixed Resistor, Thin Film, 0.1W, 6980ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTX026981BBH2 vs WF04W6981AALQ
RT0402BRB136K98L Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTX026981BBH2 vs RT0402BRB136K98L
AR02ATBY6981 Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTX026981BBH2 vs AR02ATBY6981
NTR04B6981BTR1KF Fixed Resistor, Thin Film, 0.063W, 6980ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, NIC Components Corp RTX026981BBH2 vs NTR04B6981BTR1KF
PRC0402TTC106.98K+/-0.05% Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, Precision Resistive Products Inc RTX026981BBH2 vs PRC0402TTC106.98K+/-0.05%
AR02BTBY6981 Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTX026981BBH2 vs AR02BTBY6981

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX026981BBH2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX026981BBH2 by Ralec

Select Manufacturer
Which Manufacturer of RTX026981BBH2 would you like to use for your alert(s)?
  • Please alert me when RTX026981BBH2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX026981BBH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX026981BBH2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX026981BBH2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX026981BBH2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX026981BBH2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: