Part Details for RTX026981BBH2 by Ralec
Overview of RTX026981BBH2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX026981BBH2
RTX026981BBH2 CAD Models
RTX026981BBH2 Part Data Attributes
|
RTX026981BBH2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX026981BBH2
Ralec
Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTX026981BBH2
This table gives cross-reference parts and alternative options found for RTX026981BBH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX026981BBH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02ATBX6981 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX026981BBH2 vs AR02ATBX6981 |
RT0402BRB106K98L | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX026981BBH2 vs RT0402BRB106K98L |
NTR04A6981BTRF | Fixed Resistor, Thin Film, 0.063W, 6980ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX026981BBH2 vs NTR04A6981BTRF |
239080746982L | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX026981BBH2 vs 239080746982L |
WF04W6981AALQ | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX026981BBH2 vs WF04W6981AALQ |
RT0402BRB136K98L | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX026981BBH2 vs RT0402BRB136K98L |
AR02ATBY6981 | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX026981BBH2 vs AR02ATBY6981 |
NTR04B6981BTR1KF | Fixed Resistor, Thin Film, 0.063W, 6980ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | NIC Components Corp | RTX026981BBH2 vs NTR04B6981BTR1KF |
PRC0402TTC106.98K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | RTX026981BBH2 vs PRC0402TTC106.98K+/-0.05% |
AR02BTBY6981 | Fixed Resistor, Thin Film, 0.0625W, 6980ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX026981BBH2 vs AR02BTBY6981 |