Part Details for RTX026812CDTH by Ralec
Overview of RTX026812CDTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX026812CDTH
RTX026812CDTH CAD Models
RTX026812CDTH Part Data Attributes
|
RTX026812CDTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX026812CDTH
Ralec
Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX026812CDTH
This table gives cross-reference parts and alternative options found for RTX026812CDTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX026812CDTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04C6812CTRF | Fixed Resistor, Thin Film, 0.063W, 68100ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX026812CDTH vs NTR04C6812CTRF |
PRC0402TC2568.1K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RTX026812CDTH vs PRC0402TC2568.1K+/-0.25% |
RTX026812CDH2 | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX026812CDTH vs RTX026812CDH2 |
CRT0402-CY-6812GST | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTX026812CDTH vs CRT0402-CY-6812GST |
RT0402CRD1068K1L | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX026812CDTH vs RT0402CRD1068K1L |
SF04R6812CTL | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX026812CDTH vs SF04R6812CTL |
AR02CBC6812N | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RTX026812CDTH vs AR02CBC6812N |
9T04021A6812CAPF3 | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX026812CDTH vs 9T04021A6812CAPF3 |
PRC0402TTC2568.1K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RTX026812CDTH vs PRC0402TTC2568.1K+/-0.25% |
AR02CTC6812N | Fixed Resistor, Thin Film, 0.0625W, 68100ohm, 25V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RTX026812CDTH vs AR02CTC6812N |