Part Details for RTX026800FDTH by Ralec
Overview of RTX026800FDTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX026800FDTH
RTX026800FDTH CAD Models
RTX026800FDTH Part Data Attributes
|
RTX026800FDTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX026800FDTH
Ralec
Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX026800FDTH
This table gives cross-reference parts and alternative options found for RTX026800FDTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX026800FDTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402E6800F-T10 | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX026800FDTH vs AS0402E6800F-T10 |
MF04R6800FTL | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX026800FDTH vs MF04R6800FTL |
RP73PF1E680RFTD | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX026800FDTH vs RP73PF1E680RFTD |
SF04R6800FALQ | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX026800FDTH vs SF04R6800FALQ |
RTX026800FDH3 | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX026800FDTH vs RTX026800FDH3 |
CRT0402-FY-6800GST | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTX026800FDTH vs CRT0402-FY-6800GST |
RT0402FRD10680RL | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX026800FDTH vs RT0402FRD10680RL |
WF04R6800FTLQ | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX026800FDTH vs WF04R6800FTLQ |
RTX026800FDH4 | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX026800FDTH vs RTX026800FDH4 |
SF04R6800FTLQ | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX026800FDTH vs SF04R6800FTLQ |