Part Details for RTX0261R9CBH4 by Ralec
Overview of RTX0261R9CBH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX0261R9CBH4
RTX0261R9CBH4 CAD Models
RTX0261R9CBH4 Part Data Attributes
|
RTX0261R9CBH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0261R9CBH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX0261R9CBH4
This table gives cross-reference parts and alternative options found for RTX0261R9CBH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0261R9CBH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AY61R9C-T10 | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX0261R9CBH4 vs AF0402AY61R9C-T10 |
RT0402CRB0761R9L | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0261R9CBH4 vs RT0402CRB0761R9L |
NTR04C61R9BTRF | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX0261R9CBH4 vs NTR04C61R9BTRF |
239080756199L | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | RTX0261R9CBH4 vs 239080756199L |
AR02CBBX61R9 | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX0261R9CBH4 vs AR02CBBX61R9 |
RTX0261R9CBH2 | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RTX0261R9CBH4 vs RTX0261R9CBH2 |
WF04W61R9CALQ | Fixed Resistor, Thin Film, 0.1W, 61.9ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0261R9CBH4 vs WF04W61R9CALQ |
RNCF0402CKT61R9 | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX0261R9CBH4 vs RNCF0402CKT61R9 |
RTAN0402CKT61R9 | Fixed Resistor, Thin Film, 0.063W, 61.9ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX0261R9CBH4 vs RTAN0402CKT61R9 |
239084756199L | Fixed Resistor, Thin Film, 0.0625W, 61.9ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | RTX0261R9CBH4 vs 239084756199L |