Part Details for RTX026191CEH4 by Ralec
Overview of RTX026191CEH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX026191CEH4
RTX026191CEH4 CAD Models
RTX026191CEH4 Part Data Attributes
|
RTX026191CEH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX026191CEH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX026191CEH4
This table gives cross-reference parts and alternative options found for RTX026191CEH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX026191CEH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0402CRE076K19L | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX026191CEH4 vs AT0402CRE076K19L |
MF04Q6191CTL | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX026191CEH4 vs MF04Q6191CTL |
CMP04026K190.25%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX026191CEH4 vs CMP04026K190.25%50PPM/KNP10 |
NTR04C6191DTRF | Fixed Resistor, Thin Film, 0.063W, 6190ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX026191CEH4 vs NTR04C6191DTRF |
RT0402CRE106K19L | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTX026191CEH4 vs RT0402CRE106K19L |
RTX026191CEH2 | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX026191CEH4 vs RTX026191CEH2 |
RTAN0402CKC6K19 | Fixed Resistor, Thin Film, 0.063W, 6190ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX026191CEH4 vs RTAN0402CKC6K19 |
RNCF0402CTC6K19 | Fixed Resistor, Thin Film, 0.063W, 6190ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX026191CEH4 vs RNCF0402CTC6K19 |
PRC0402TC506.19K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 6190ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RTX026191CEH4 vs PRC0402TC506.19K+/-0.25% |
AR02CBD6191 | Fixed Resistor, Thin Film, 0.5W, 6190ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX026191CEH4 vs AR02CBD6191 |