Part Details for RTX026190FEH3 by Ralec
Overview of RTX026190FEH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX026190FEH3
RTX026190FEH3 CAD Models
RTX026190FEH3 Part Data Attributes
|
RTX026190FEH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX026190FEH3
Ralec
Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX026190FEH3
This table gives cross-reference parts and alternative options found for RTX026190FEH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX026190FEH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E619RFTD | Fixed Resistor, Thin Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX026190FEH3 vs RP73PG1E619RFTD |
RTX026190FEH4 | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX026190FEH3 vs RTX026190FEH4 |
AS0402Q6190F-T10 | Fixed Resistor, Thin Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX026190FEH3 vs AS0402Q6190F-T10 |
AR02FTD6190 | Fixed Resistor, Thin Film, 0.5W, 619ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX026190FEH3 vs AR02FTD6190 |
AF0402AQ6190F-T10 | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX026190FEH3 vs AF0402AQ6190F-T10 |
RNCF0402FTC619R | Fixed Resistor, Thin Film, 0.063W, 619ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX026190FEH3 vs RNCF0402FTC619R |
AR02FTDX6190 | Fixed Resistor, Thin Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX026190FEH3 vs AR02FTDX6190 |
NTR04F6190DTR1KF | Fixed Resistor, Thin Film, 0.063W, 619ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RTX026190FEH3 vs NTR04F6190DTR1KF |
MF04Q6190FTL | Fixed Resistor, Thin Film, 0.0625W, 619ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX026190FEH3 vs MF04Q6190FTL |
RP73PG1E619RFTDF | Fixed Resistor, Thin Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX026190FEH3 vs RP73PG1E619RFTDF |