Part Details for RTX0259R0BBH4 by Ralec
Overview of RTX0259R0BBH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0259R0BBH4
RTX0259R0BBH4 CAD Models
RTX0259R0BBH4 Part Data Attributes
|
RTX0259R0BBH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0259R0BBH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTX0259R0BBH4
This table gives cross-reference parts and alternative options found for RTX0259R0BBH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0259R0BBH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04A59R0BTRF | Fixed Resistor, Thin Film, 0.063W, 59ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX0259R0BBH4 vs NTR04A59R0BTRF |
RT0402BRB1359RL | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0259R0BBH4 vs RT0402BRB1359RL |
RNCF0402ATT59R0 | Fixed Resistor, Thin Film, 0.063W, 59ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX0259R0BBH4 vs RNCF0402ATT59R0 |
AR02ATBY0590 | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX0259R0BBH4 vs AR02ATBY0590 |
AR02BTBY0590N | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Viking Tech Corp | RTX0259R0BBH4 vs AR02BTBY0590N |
AR02BTBX0590 | Fixed Resistor, Thin Film, 0.1W, 59ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX0259R0BBH4 vs AR02BTBX0590 |
RQ73C1E59RBTD | Fixed Resistor, Thin Film, 0.063W, 59ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX0259R0BBH4 vs RQ73C1E59RBTD |
AR02BTBY0590 | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX0259R0BBH4 vs AR02BTBY0590 |
RTX0259R0BBH3 | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RTX0259R0BBH4 vs RTX0259R0BBH3 |
RT0402WRB1359RL | Fixed Resistor, Thin Film, 0.0625W, 59ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0259R0BBH4 vs RT0402WRB1359RL |