Part Details for RTX025762CEH2 by Ralec
Overview of RTX025762CEH2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX025762CEH2
RTX025762CEH2 CAD Models
RTX025762CEH2 Part Data Attributes
|
RTX025762CEH2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX025762CEH2
Ralec
Fixed Resistor, Thin Film, 0.0625W, 57600ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX025762CEH2
This table gives cross-reference parts and alternative options found for RTX025762CEH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX025762CEH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040755763L | Fixed Resistor, Thin Film, 0.0625W, 57600ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX025762CEH2 vs 239040755763L |
RT0402CRE0757K6L | Fixed Resistor, Thin Film, 0.0625W, 57600ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX025762CEH2 vs RT0402CRE0757K6L |
RTX025762CETH | Fixed Resistor, Thin Film, 0.0625W, 57600ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX025762CEH2 vs RTX025762CETH |
RTX025762CEH3 | Fixed Resistor, Thin Film, 0.0625W, 57600ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX025762CEH2 vs RTX025762CEH3 |
CRT0402-CZ-5762GST | Fixed Resistor, Thin Film, 0.0625W, 57600ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTX025762CEH2 vs CRT0402-CZ-5762GST |
AR02CTD5762 | Fixed Resistor, Thin Film, 0.5W, 57600ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX025762CEH2 vs AR02CTD5762 |
NTR04C5762DTRF | Fixed Resistor, Thin Film, 0.063W, 57600ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTX025762CEH2 vs NTR04C5762DTRF |
AR02CTDX5762 | Fixed Resistor, Thin Film, 0.1W, 57600ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX025762CEH2 vs AR02CTDX5762 |
239044755763L | Fixed Resistor, Thin Film, 0.0625W, 57600ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX025762CEH2 vs 239044755763L |
AR02CTD5762N | Fixed Resistor, Thin Film, 0.0625W, 57600ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RTX025762CEH2 vs AR02CTD5762N |