Part Details for RTX025492DEH2 by Ralec
Overview of RTX025492DEH2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX025492DEH2
RTX025492DEH2 CAD Models
RTX025492DEH2 Part Data Attributes
|
RTX025492DEH2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX025492DEH2
Ralec
Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTX025492DEH2
This table gives cross-reference parts and alternative options found for RTX025492DEH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX025492DEH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04Q5492DTLQ | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX025492DEH2 vs WF04Q5492DTLQ |
RP73PG1E54K9DTDF | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX025492DEH2 vs RP73PG1E54K9DTDF |
CMP040254K90.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX025492DEH2 vs CMP040254K90.5%50PPM/KNS |
AS0402Q5492D-T10 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX025492DEH2 vs AS0402Q5492D-T10 |
CMP040254K90.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX025492DEH2 vs CMP040254K90.5%50PPM/KNP20 |
RP73PG1E54K9DTD | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX025492DEH2 vs RP73PG1E54K9DTD |
239044765493L | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RTX025492DEH2 vs 239044765493L |
CRT0402-DZ-5492GST | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTX025492DEH2 vs CRT0402-DZ-5492GST |
RNCF0402DKC54K9 | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTX025492DEH2 vs RNCF0402DKC54K9 |
RTX025492DEH4 | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX025492DEH2 vs RTX025492DEH4 |