Part Details for RTX025361FEH3 by Ralec
Overview of RTX025361FEH3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX025361FEH3
RTX025361FEH3 CAD Models
RTX025361FEH3 Part Data Attributes
|
RTX025361FEH3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX025361FEH3
Ralec
Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX025361FEH3
This table gives cross-reference parts and alternative options found for RTX025361FEH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX025361FEH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX025361FEH2 | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX025361FEH3 vs RTX025361FEH2 |
SF04Q5361FTL | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX025361FEH3 vs SF04Q5361FTL |
AMF04025K361%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX025361FEH3 vs AMF04025K361%50PPM/KNP10 |
WF04Q5361FTLQ | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX025361FEH3 vs WF04Q5361FTLQ |
RTX025361FETH | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX025361FEH3 vs RTX025361FETH |
RP73PG1E5K36FTDF | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX025361FEH3 vs RP73PG1E5K36FTDF |
RTX025361FEH4 | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX025361FEH3 vs RTX025361FEH4 |
AMF04025K361%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 5360ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTX025361FEH3 vs AMF04025K361%50PPM/KNP20 |
AF0402AQ5361F-T10 | Fixed Resistor, Thin Film, 0.0625W, 5360ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX025361FEH3 vs AF0402AQ5361F-T10 |