Part Details for RTX024222FEH2 by Ralec
Overview of RTX024222FEH2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX024222FEH2
RTX024222FEH2 CAD Models
RTX024222FEH2 Part Data Attributes
|
RTX024222FEH2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX024222FEH2
Ralec
Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX024222FEH2
This table gives cross-reference parts and alternative options found for RTX024222FEH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX024222FEH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02FBDX4222 | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTX024222FEH2 vs AR02FBDX4222 |
RP73PG1E42K2FTD | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX024222FEH2 vs RP73PG1E42K2FTD |
AR02FTD4222N | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RTX024222FEH2 vs AR02FTD4222N |
RNCF0402FTC42K2 | Fixed Resistor, Thin Film, 0.063W, 42200ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTX024222FEH2 vs RNCF0402FTC42K2 |
RT0402FRE0742K2L | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX024222FEH2 vs RT0402FRE0742K2L |
AS0402Q4222F-T10 | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX024222FEH2 vs AS0402Q4222F-T10 |
RTX024222FEH3 | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTX024222FEH2 vs RTX024222FEH3 |
AR02FBD4222N | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RTX024222FEH2 vs AR02FBD4222N |
RT0402FRE1342K2L | Fixed Resistor, Thin Film, 0.0625W, 42200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX024222FEH2 vs RT0402FRE1342K2L |
AR02FBD4222 | Fixed Resistor, Thin Film, 0.5W, 42200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RTX024222FEH2 vs AR02FBD4222 |